+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY50802C1E

LED; yellow; SMD; 0802; 70÷150mcd; 1.8÷2.4VDC; 2.1x0.6x1mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY50802C1E
TME Symbol:
OSY50802C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0802
Luminosity
70...150mcd
Operating voltage
1.8...2.4V DC
Dimensions
2.1x0.6x1mm
Viewing angle
120°
LED current
20mA
Wavelength
585...595nm
LED lens
transparent
LED version
angular
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSY50802C1E
2815 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs