+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYBS4S2C1A

LED; blue/yellow; SMD; PLCC4; 2.9÷3.6/1.8÷2.6VDC; 3.5x2.8x1.9mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYBS4S2C1A
TME Symbol:
OSYBS4S2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue/yellow
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
2.9...3.6/1.8...2.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
LED lens
transparent
LED version
bicolour
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSYBS4S2C1A
1760 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs