+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYL51B1S

LED; yellow; SMD; PLCC2; 220mcd; 1.8÷2.6VDC; 3.5x2.8x1.9mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYL51B1S
TME Symbol:
OSYL51B1S

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
220mcd
Operating voltage
1.8...2.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
585...595nm
LED lens
transparent
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSYL51B1S
3455 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs