+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYWDS5A32A

LED; yellow/white; 5mm; bicolour,blinking; 30°; 3÷4.5VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYWDS5A32A
TME Symbol:
OSYWDS5A32A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/white
LED diameter
5mm
LED version
bicolour, blinking
Viewing angle
30°
Wavelength
585...595nm
Mounting
THT
Operating voltage
3...4.5V DC
LED current
20mA
LED lens
diffused, white
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.31; y: 0.34
Luminosity of yellow colour
1120...1560mcd
Luminosity of white colour
1120...1560mcd
Gross weight0.301 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSYWDS5A32A
797 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 300 pcs - 0.17 USDGross price for quantities from 300 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs