+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYYP251A5A

LED; yellow; 5mm; 1560÷2180mcd; 100°; Front: convex; 2.1÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYYP251A5A
TME Symbol:
OSYYP251A5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
1560...2180mcd
Viewing angle
100°
Wavelength
585...595nm
LED lens
transparent with diffused finish
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Gross weight0.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSYYP251A5A
1 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts