+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OT3

Fuse: fuse; holders; 3A; 250VAC; 250VDC; 14x51mm; OT

NEW

Manufacturer: MERSEN

Manufacturer part number:
OT3
TME Symbol:
OT3

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Mounting
holders
Current rating
3A
Rated voltage
250V AC/250V DC
Fuse size
14x51mm
Manufacturer series
OT
Conform to the norm
CSA UL
Gross weight5 g
Certificates
See other products in this category: Other Fuses MERSEN,
See other products from this series.:
*
OT3
0 in TME stock
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.