+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OU6-0002-W

Wall socket; white; RJ45 socket x2; wall mount; Cat 6; IP20

Manufacturer: LANBERG

Manufacturer part number:
OU6-0002-W
TME Symbol:
OU6-0002-W

Specification

Manufacturer
LANBERG
Type of PC accessories
wall socket
Colour
white
Connection
RJ45 socket x2
Mounting
wall mount
Ethernet category
Cat 6
IP rating
IP20
Enclosure material
ABS
Body dimensions
54x30x57mm
Shield structure
unshielded
Kit contents
  • assembly pins
  • double-sided tape
  • mounting screws
Gross weight43 g
Certificates
EAN code5901969404258

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
OU6-0002-W
78 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 3 pcs - 2.36 USDGross price for quantities from 3 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs