+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OVO-2.7

Enclosure: for remote controller; OVO; X: 51mm; Y: 95mm; Z: 17mm; ABS

Manufacturer: TEKO

Manufacturer part number:
OVO-2.7
TME Symbol:
OVO-2.7

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
OVO
Dimension X
51mm
Dimension Y
95mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
light grey
Version
hollowed area for foil keypad, with battery compartment
Number of buttons
0
Gross weight20.55 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
OVO-2.7
2 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 10 pcs - 9.36 USDGross price for quantities from 10 pcs - 9.36 USD
Net price for quantities from 50 pcs - 8.23 USDGross price for quantities from 50 pcs - 8.23 USD
No. of pieces (Multiplicity: 1)