+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B35T+

Digital multimeter; Bluetooth; LCD; 3 5/6 digits; 3x/s; True RMS


Manufacturer: OWON

Manufacturer part number:
B35T+
TME Symbol:
OWB35T+

Specification

Manufacturer
OWON
Type of meter
digital multimeter
Interface
Bluetooth
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3 5/6 digits
Sampling
3x/s
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/750V
AC voltage measuring accuracy
±(0.8% + 2 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/20A
DC current measuring accuracy
±(0.8% + 2 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/20A
AC current measuring accuracy
±(0.8% + 2 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/10MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF
Capacitance measuring accuracy
±(2.5%+ 3 digit)
Frequency measuring range
9.999Hz/99.99Hz/999.9Hz/9.999kHz/99.99kHz/999.9kHz/9.99MHz
Frequency measuring accuracy
±(0.8%+2 digit)
Temperature measuring range
-50...400°C
Temperature measurement accuracy
±(2.5% + 3 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Test
diodes
Continuity test
acoustic indication, <30Ω
Conform to the norm
CAT III 1000V EN 61010
Dimensions (W x H x D)
85x185x30mm
Software
compatible Android, compatible IOS
Bargraph
yes
Power supply
  • battery AA 1,5V x2
Standard equipment
  • K-type thermocouple
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • logger mode
  • low battery indicator
  • MIN/MAX/REL function
Gross weight573.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Portable digital multimeters OWON,
*
B35T+
45 in TME stock
Net price for quantities from 1 pcs - 57.14 USDGross price for quantities from 1 pcs - 57.14 USD
Net price for quantities from 3 pcs - 53.97 USDGross price for quantities from 3 pcs - 53.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs