+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OX220KE

Resistor: wire-wound; 22Ω; ceramic; THT; 1W; ±10%; Ø5.5x16.5mm


Manufacturer: OHMITE

Manufacturer part number:
OX220KE
TME Symbol:
OX220KE

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
22Ω
Kind of resistor
ceramic
Mounting
THT
Power
1W
Tolerance
±10%
Body dimensions
Ø5.5x16.5mm
Operating temperature
-40...220°C
Temperature coefficient
1300ppm/°C
Length
16.5mm
Diameter
5.5mm
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
OX220KE
0 in TME stock
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.