+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | safety light curtain | |
Height | 180mm | |
Range | 150...800mm | |
IP rating | IP65 | |
Manufacturer series | OY41052x | |
Connection | M12 male | |
Operating temperature | -5...50°C | |
Switched current, max. | 60mA | |
Kind of output 1 | NPN, PNP | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Resolution | 4mm | |
Number of pins | 4 | |
Response time | <0.8ms |