+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OYL22070

Safety light curtain; H: 560mm; 5m; IP54; 10÷30VDC; M8 male; 100mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OYL22070
TME Symbol:
OYL22070

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
560mm
Range
5m
IP rating
IP54
Connection
M8 male
Operating temperature
-25...55°C
Switched current, max.
100mA
Kind of output 1
relay NO / NC
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
20mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight580 g
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC
*
OYL22070
Product withdrawn from the offer
Use the specification table below to search for similar products