+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83080

Wire; OZ-602; OZ; 2x1mm2; unshielded; 600V; Cu; stranded; grey

Manufacturer: HELU

Manufacturer part number:
83080
TME Symbol:
OZ-602-2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-602
Kind of cable
OZ
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.8mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-10...90°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
none
CPR standard
no classification
Conform to the norm
CSA C22.2 CSA FT1 UL 758 UL 1581 UL 2587 UL 11008 VW-1
Information
The UL Label and Mark on full factory packaging only
Gross weight51.537 g
Certificates
EAN code4060892014543

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
83080
75 in TME stock
Net price for quantities from 1 m - 2.03 USDGross price for quantities from 1 m - 2.03 USD
Net price for quantities from 10 m - 1.78 USDGross price for quantities from 10 m - 1.78 USD
Net price for quantities from 25 m - 1.54 USDGross price for quantities from 25 m - 1.54 USD
Net price for quantities from 50 m - 1.38 USDGross price for quantities from 50 m - 1.38 USD
Net price for quantities from 100 m - 1.22 USDGross price for quantities from 100 m - 1.22 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m