+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14024

Wire; OZ-BL; OZ; 12x1.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
14024
TME Symbol:
OZ-BL12X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-BL
Kind of cable
OZ
Cable structure
12x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
blue
Cable external diameter
12.4mm
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-15...80°C
Resistance to
most of chemical compounds, most of oils
Earth core
none
CPR standard
Eca
Cable application
potentially explosive areas
Gross weight309 g
Certificates
EAN code4060892010477

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
14024
0 in TME stock
Net price for quantities from 1 m - 10.76 USDGross price for quantities from 1 m - 10.76 USD
Net price for quantities from 10 m - 9.47 USDGross price for quantities from 10 m - 9.47 USD
Net price for quantities from 25 m - 8.18 USDGross price for quantities from 25 m - 8.18 USD
Net price for quantities from 50 m - 7.32 USDGross price for quantities from 50 m - 7.32 USD
Net price for quantities from 100 m - 6.46 USDGross price for quantities from 100 m - 6.46 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m