+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14011

Wire; OZ-BL; OZ; 2x1mm2; unshielded; 300V,500V; Cu; stranded; blue

Manufacturer: HELU

Manufacturer part number:
14011
TME Symbol:
OZ-BL2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-BL
Kind of cable
OZ
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
blue
Cable external diameter
5.6mm
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-15...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
potentially explosive areas
Gross weight59.025 g
Certificates
EAN code4060892010347

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
14011
270 in TME stock
Net price for quantities from 1 m - 1.59 USDGross price for quantities from 1 m - 1.59 USD
Net price for quantities from 10 m - 1.40 USDGross price for quantities from 10 m - 1.40 USD
Net price for quantities from 25 m - 1.21 USDGross price for quantities from 25 m - 1.21 USD
Net price for quantities from 50 m - 1.08 USDGross price for quantities from 50 m - 1.08 USD
Net price for quantities from 100 m - 0.96 USDGross price for quantities from 100 m - 0.96 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m