+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14050

Wire; OZ; OZ-BL-CY; 2x1.5mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
14050
TME Symbol:
OZ-BLCY2X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-BL-CY
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-15...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
7.1mm
CPR standard
Eca
Earth core
none
Gross weight72.433 g
Certificates
EAN code4060892027048

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
14050
29 in TME stock
Net price for quantities from 1 m - 3.83 USDGross price for quantities from 1 m - 3.83 USD
Net price for quantities from 10 m - 3.36 USDGross price for quantities from 10 m - 3.36 USD
Net price for quantities from 25 m - 2.90 USDGross price for quantities from 25 m - 2.90 USD
Net price for quantities from 50 m - 2.60 USDGross price for quantities from 50 m - 2.60 USD
Net price for quantities from 100 m - 2.29 USDGross price for quantities from 100 m - 2.29 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m