+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14049

Wire; OZ; OZ-BL-CY; 34x1mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
14049
TME Symbol:
OZ-BLCY34X1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-BL-CY
Cable structure
34x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
34
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-15...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
19mm
CPR standard
Eca
Earth core
none
Gross weight628.7 g
Certificates
EAN code4060892027031

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
14049
0 in TME stock
Net price for quantities from 1 m - 29.35 USDGross price for quantities from 1 m - 29.35 USD
Net price for quantities from 10 m - 25.83 USDGross price for quantities from 10 m - 25.83 USD
Net price for quantities from 25 m - 22.31 USDGross price for quantities from 25 m - 22.31 USD
Net price for quantities from 50 m - 19.96 USDGross price for quantities from 50 m - 19.96 USD
Net price for quantities from 100 m - 17.61 USDGross price for quantities from 100 m - 17.61 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m