+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14042

Wire; OZ; OZ-BL-CY; 3x1mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
14042
TME Symbol:
OZ-BLCY3X1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-BL-CY
Cable structure
3x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-15...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
6.9mm
CPR standard
Eca
Earth core
none
Gross weight56.111 g
Certificates
EAN code4060892026966

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
14042
140 in TME stock
Net price for quantities from 1 m - 3.89 USDGross price for quantities from 1 m - 3.89 USD
Net price for quantities from 10 m - 3.40 USDGross price for quantities from 10 m - 3.40 USD
Net price for quantities from 25 m - 2.97 USDGross price for quantities from 25 m - 2.97 USD
Net price for quantities from 50 m - 2.63 USDGross price for quantities from 50 m - 2.63 USD
Net price for quantities from 100 m - 2.32 USDGross price for quantities from 100 m - 2.32 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m