+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14044

Wire; OZ; OZ-BL-CY; 5x1mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
14044
TME Symbol:
OZ-BLCY5X1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-BL-CY
Cable structure
5x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-15...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
8.2mm
CPR standard
Eca
Earth core
none
Gross weight127 g
Certificates
EAN code4060892026980

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
14044
0 in TME stock
Net price for quantities from 1 m - 5.27 USDGross price for quantities from 1 m - 5.27 USD
Net price for quantities from 10 m - 4.66 USDGross price for quantities from 10 m - 4.66 USD
Net price for quantities from 25 m - 4.03 USDGross price for quantities from 25 m - 4.03 USD
Net price for quantities from 50 m - 3.59 USDGross price for quantities from 50 m - 3.59 USD
Net price for quantities from 100 m - 3.17 USDGross price for quantities from 100 m - 3.17 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m