+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15930

Wire; OZ; OZ-HF-CY; 2x0.5mm2; PVC; grey; 300V,500V; Earth core: none


Manufacturer: HELU

Manufacturer part number:
15930
TME Symbol:
OZ-HF-CY2X0.5

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-HF-CY
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.5mm2
Core marking
black, numbered
Shield structure
braid made of copper wires, shielded twofold
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Cable external diameter
7.1mm
CPR standard
no classification
Earth core
none
Gross weight73.33 g
Certificates
EAN code4060892128868

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
15930
0 in TME stock
Net price for quantities from 1 m - 3.06 USDGross price for quantities from 1 m - 3.06 USD
Net price for quantities from 10 m - 2.66 USDGross price for quantities from 10 m - 2.66 USD
Net price for quantities from 25 m - 2.30 USDGross price for quantities from 25 m - 2.30 USD
Net price for quantities from 50 m - 2.05 USDGross price for quantities from 50 m - 2.05 USD
Net price for quantities from 100 m - 1.82 USDGross price for quantities from 100 m - 1.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.