+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15976

Wire; OZ; OZ-HF-CY; 2x1.5mm2; PVC; grey; 300V,500V; Earth core: none


Manufacturer: HELU

Manufacturer part number:
15976
TME Symbol:
OZ-HF-CY2X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-HF-CY
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Shield structure
braid made of copper wires, shielded twofold
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Cable external diameter
8.6mm
CPR standard
no classification
Earth core
none
Gross weight115 g
Certificates
EAN code4060892129155

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
15976
0 in TME stock
Net price for quantities from 1 m - 5.25 USDGross price for quantities from 1 m - 5.25 USD
Net price for quantities from 10 m - 4.62 USDGross price for quantities from 10 m - 4.62 USD
Net price for quantities from 25 m - 3.99 USDGross price for quantities from 25 m - 3.99 USD
Net price for quantities from 50 m - 3.60 USDGross price for quantities from 50 m - 3.60 USD
Net price for quantities from 100 m - 3.20 USDGross price for quantities from 100 m - 3.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m