+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10356

Wire; OZ-500-BK; OZ; 2x1mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
10356
TME Symbol:
OZ500-BK-2X1.00

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500-BK
Kind of cable
OZ
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
5.6mm
Kind of material
no flame propagation
Operating temperature
-15...80°C
Resistance to
most of chemical compounds, most of oils, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight50.941 g
Certificates
EAN code4060892007378

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10356
621 in TME stock
Net price for quantities from 1 m - 1.56 USDGross price for quantities from 1 m - 1.56 USD
Net price for quantities from 10 m - 1.39 USDGross price for quantities from 10 m - 1.39 USD
Net price for quantities from 25 m - 1.19 USDGross price for quantities from 25 m - 1.19 USD
Net price for quantities from 50 m - 1.07 USDGross price for quantities from 50 m - 1.07 USD
Net price for quantities from 100 m - 0.95 USDGross price for quantities from 100 m - 0.95 USD
Amount (Multiplicity: 1)