+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11241

Wire; OZ500-HMH; OZ; 2x1mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
11241
TME Symbol:
OZ500-HMH-2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ500-HMH
Kind of cable
OZ
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
5.6mm
Kind of material
flame retardant, halogen free
Operating temperature
-40...70°C
Resistance to
fire, flame, most of oils
Flexibility class
5
Earth core
none
CPR standard
Dca
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight49.888 g
Certificates
EAN code4060892047787

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11241
211 in TME stock
Net price for quantities from 1 m - 1.59 USDGross price for quantities from 1 m - 1.59 USD
Net price for quantities from 10 m - 1.40 USDGross price for quantities from 10 m - 1.40 USD
Net price for quantities from 25 m - 1.22 USDGross price for quantities from 25 m - 1.22 USD
Net price for quantities from 50 m - 1.08 USDGross price for quantities from 50 m - 1.08 USD
Net price for quantities from 100 m - 0.95 USDGross price for quantities from 100 m - 0.95 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 200 m