+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11332

Wire; OZ500-HMH; OZ; 3x0.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
11332
TME Symbol:
OZ500-HMH-3X0.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ500-HMH
Kind of cable
OZ
Cable structure
3x0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.1mm
Kind of material
flame retardant, halogen free
Operating temperature
-40...70°C
Resistance to
fire, flame, most of oils
Flexibility class
5
Earth core
none
CPR standard
Dca
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight39.613 g
Certificates
EAN code4060892048692

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11332
81 in TME stock
Net price for quantities from 1 m - 1.33 USDGross price for quantities from 1 m - 1.33 USD
Net price for quantities from 10 m - 1.17 USDGross price for quantities from 10 m - 1.17 USD
Net price for quantities from 25 m - 1.00 USDGross price for quantities from 25 m - 1.00 USD
Net price for quantities from 50 m - 0.90 USDGross price for quantities from 50 m - 0.90 USD
Net price for quantities from 100 m - 0.80 USDGross price for quantities from 100 m - 0.80 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.