+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23318

Wire; JZ-500-PUR; JZ; 4x0.5mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
23318
TME Symbol:
OZ500-PUR-4X0.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JZ-500-PUR
Kind of cable
JZ
Cable structure
4x0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.5mm
Operating temperature
-15...80°C
Resistance to
coolant, mechanical stesses, most of oils, ozone, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight44.157 g
Certificates
EAN code4060892037467

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
23318
286 in TME stock
Net price for quantities from 1 m - 1.92 USDGross price for quantities from 1 m - 1.92 USD
Net price for quantities from 10 m - 1.69 USDGross price for quantities from 10 m - 1.69 USD
Net price for quantities from 25 m - 1.46 USDGross price for quantities from 25 m - 1.46 USD
Net price for quantities from 50 m - 1.30 USDGross price for quantities from 50 m - 1.30 USD
Net price for quantities from 100 m - 1.15 USDGross price for quantities from 100 m - 1.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m