+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12759

Wire; JZ-600 HMH; JZ; 2x1.5mm2; unshielded; 600V,1kV; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
12759
TME Symbol:
OZ600-HMH-2X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
JZ-600 HMH
Kind of cable
JZ
Cable structure
2x1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
8.2mm
Kind of material
halogen free, no flame propagation
Operating temperature
-15...70°C
Resistance to
flame, most of oils
Earth core
none
CPR standard
Dca
Cable application
  • air-conditioning technology
  • automatics
  • control for machines
  • industrial applications
Gross weight94.844 g
Certificates
EAN code4060892049163

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
12759
0 in TME stock
Net price for quantities from 1 m - 2.55 USDGross price for quantities from 1 m - 2.55 USD
Net price for quantities from 10 m - 2.25 USDGross price for quantities from 10 m - 2.25 USD
Net price for quantities from 25 m - 1.94 USDGross price for quantities from 25 m - 1.94 USD
Net price for quantities from 50 m - 1.74 USDGross price for quantities from 50 m - 1.74 USD
Net price for quantities from 100 m - 1.54 USDGross price for quantities from 100 m - 1.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.