+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10616

Wire; OZ-600; OZ; 2x1mm2; unshielded; 600V,1kV; Cu; stranded; black

Manufacturer: HELU

Manufacturer part number:
10616
TME Symbol:
OZ600/2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-600
Kind of cable
OZ
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
7mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Gross weight67.244 g
Certificates
EAN code4060892003943

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10616
151 in TME stock
Net price for quantities from 1 m - 1.34 USDGross price for quantities from 1 m - 1.34 USD
Net price for quantities from 10 m - 1.18 USDGross price for quantities from 10 m - 1.18 USD
Net price for quantities from 25 m - 1.02 USDGross price for quantities from 25 m - 1.02 USD
Net price for quantities from 50 m - 0.91 USDGross price for quantities from 50 m - 0.91 USD
Net price for quantities from 100 m - 0.81 USDGross price for quantities from 100 m - 0.81 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m