+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10592

Wire; OZ-600; OZ; 7x0.75mm2; unshielded; 600V,1kV; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
10592
TME Symbol:
OZ600/7X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-600
Kind of cable
OZ
Cable structure
7x0.75mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
9.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Gross weight133.518 g
Certificates
EAN code4060892003707

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10592
110 in TME stock
Net price for quantities from 1 m - 3.15 USDGross price for quantities from 1 m - 3.15 USD
Net price for quantities from 10 m - 2.78 USDGross price for quantities from 10 m - 2.78 USD
Net price for quantities from 25 m - 2.40 USDGross price for quantities from 25 m - 2.40 USD
Net price for quantities from 50 m - 2.15 USDGross price for quantities from 50 m - 2.15 USD
Net price for quantities from 100 m - 1.90 USDGross price for quantities from 100 m - 1.90 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.