+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10625

Wire; OZ-600; OZ; 7x1mm2; unshielded; 600V,1kV; Cu; stranded; black


Manufacturer: HELU

Manufacturer part number:
10625
TME Symbol:
OZ600/7X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-600
Kind of cable
OZ
Cable structure
7x1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
1mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
9.9mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Gross weight156.314 g
Certificates
EAN code4060892004032

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10625
33 in TME stock
Net price for quantities from 1 m - 3.91 USDGross price for quantities from 1 m - 3.91 USD
Net price for quantities from 10 m - 3.43 USDGross price for quantities from 10 m - 3.43 USD
Net price for quantities from 25 m - 2.95 USDGross price for quantities from 25 m - 2.95 USD
Net price for quantities from 50 m - 2.64 USDGross price for quantities from 50 m - 2.64 USD
Net price for quantities from 100 m - 2.33 USDGross price for quantities from 100 m - 2.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m