+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11489

Wire; OZ; OZ-600-Y-CY; 2x0.75mm2; shielded,tinned copper braid


Manufacturer: HELU

Manufacturer part number:
11489
TME Symbol:
OZ600YCY2X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-600-Y-CY
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
8.8mm
CPR standard
Eca
Earth core
none
Gross weight104.394 g
Certificates
EAN code4060892020018

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11489
75 in TME stock
Net price for quantities from 1 m - 3.16 USDGross price for quantities from 1 m - 3.16 USD
Net price for quantities from 10 m - 2.77 USDGross price for quantities from 10 m - 2.77 USD
Net price for quantities from 25 m - 2.39 USDGross price for quantities from 25 m - 2.39 USD
Net price for quantities from 50 m - 2.14 USDGross price for quantities from 50 m - 2.14 USD
Net price for quantities from 100 m - 1.89 USDGross price for quantities from 100 m - 1.89 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.