+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11516

Wire; OZ; OZ-600-Y-CY; 2x1mm2; shielded,tinned copper braid; PVC


Manufacturer: HELU

Manufacturer part number:
11516
TME Symbol:
OZ600YCY2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-600-Y-CY
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
9.2mm
CPR standard
Eca
Earth core
none
Gross weight130 g
Certificates
EAN code4060892020094

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11516
93 in TME stock
Net price for quantities from 1 m - 3.36 USDGross price for quantities from 1 m - 3.36 USD
Net price for quantities from 10 m - 2.94 USDGross price for quantities from 10 m - 2.94 USD
Net price for quantities from 25 m - 2.54 USDGross price for quantities from 25 m - 2.54 USD
Net price for quantities from 50 m - 2.27 USDGross price for quantities from 50 m - 2.27 USD
Net price for quantities from 100 m - 2.00 USDGross price for quantities from 100 m - 2.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m