+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-12/BK

Enclosure: for remote controller; X: 30mm; Y: 68mm; Z: 12mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-12/BK
TME Symbol:
P-12/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
30mm
Dimension Y
68mm
Dimension Z
12mm
Enclosure material
ABS
Body colour
black
Number of buttons
1
Gross weight10.1 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-12/BK
70 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 400 pcs - 0.77 USDGross price for quantities from 400 pcs - 0.77 USD