+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-21/BK

Enclosure: for remote controller; X: 29mm; Y: 52mm; Z: 7mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-21/BK
TME Symbol:
P-21/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
29mm
Dimension Y
52mm
Dimension Z
7mm
Enclosure material
ABS
Body colour
black
Number of buttons
1
Gross weight6.4 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-21/BK
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 150 pcs - 1.57 USDGross price for quantities from 150 pcs - 1.57 USD
Net price for quantities from 600 pcs - 1.43 USDGross price for quantities from 600 pcs - 1.43 USD