+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-256/8

Remote control; IP20; EXTA FREE; 350m; Ch: 8; No.of butt: 8


Manufacturer: ZAMEL

Manufacturer part number:
P-256/8

Alternative designations: EXF10000011

TME Symbol:
P-256/8

Specification

Manufacturer
ZAMEL
Type of automation module
remote control
IP rating
IP20
Manufacturer series
EXTA FREE
Range
350m
Number of channels
8
Related items
EFC-02, RDP-11, RDP-01, RDP-02, ROM-10, ROM-01, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J, SRP-02, SRP-03
Number of buttons
8
Kind of module
wireless
Power supply
  • battery CR2032 3V x1
Gross weight76.87 g
Certificates
EAN code5903669041580
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
P-256/8
4 in TME stock
Net price for quantities from 1 pcs - 39.87 USDGross price for quantities from 1 pcs - 39.87 USD
Net price for quantities from 5 pcs - 37.38 USDGross price for quantities from 5 pcs - 37.38 USD
Net price for quantities from 10 pcs - 34.89 USDGross price for quantities from 10 pcs - 34.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.