+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-257/4

Remote control; IP20; EXTA FREE; 300m; Ch: 4; No.of butt: 4


Manufacturer: ZAMEL

Manufacturer part number:
P-257/4

Alternative designations: EXF10000016

TME Symbol:
P-257/4

Specification

Manufacturer
ZAMEL
Type of automation module
remote control
IP rating
IP20
Manufacturer series
EXTA FREE
Range
300m
Number of channels
4
Related items
EFC-02, RDP-11, RDP-01, RDP-02, ROM-10, ROM-01, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J, SRP-02, SRP-03
Number of buttons
4
Kind of module
wireless
Power supply
  • battery CR2032 3V x1
Gross weight38.33 g
Certificates
EAN code5903669041627
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
P-257/4
19 in TME stock
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 5 pcs - 23.87 USDGross price for quantities from 5 pcs - 23.87 USD
Net price for quantities from 10 pcs - 22.28 USDGross price for quantities from 10 pcs - 22.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.