+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-31BK/WH

Enclosure: for remote controller; IP20; X: 36mm; Y: 58mm; Z: 13mm

Manufacturer: MASZCZYK

Manufacturer part number:
P-31BK/WH
TME Symbol:
P-31BK/WH

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
IP rating
IP20
Dimension X
36mm
Dimension Y
58mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Actuator colour
white
Number of buttons
4
Dimensions
Gross weight10.8 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-31BK/WH
8 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 150 pcs - 0.79 USDGross price for quantities from 150 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts