+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-456/8

Remote control; IP20; EXTA LIFE; 350m; Ch: 8; No.of butt: 8


Manufacturer: ZAMEL

Manufacturer part number:
P-456/8

Alternative designations: EXL10000014

TME Symbol:
P-456/8

Specification

Manufacturer
ZAMEL
Type of automation module
remote control
IP rating
IP20
Manufacturer series
EXTA LIFE
Range
350m
Number of channels
8
Related items
EFC-01, RDP-21, ROP-21, ROP-22, SRP-22
Number of buttons
8
Kind of module
wireless
Power supply
  • battery CR2032 3V x1
Gross weight79.31 g
Certificates
EAN code5903669210870
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
P-456/8
2 in TME stock
Net price for quantities from 1 pcs - 56.46 USDGross price for quantities from 1 pcs - 56.46 USD
Net price for quantities from 5 pcs - 52.93 USDGross price for quantities from 5 pcs - 52.93 USD
Net price for quantities from 10 pcs - 49.40 USDGross price for quantities from 10 pcs - 49.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.