+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-457/2

Remote control; IP20; EXTA LIFE; 350m; Ch: 2; No.of butt: 2


Manufacturer: ZAMEL

Manufacturer part number:
P-457/2

Alternative designations: EXL10000007

TME Symbol:
P-457/2

Specification

Manufacturer
ZAMEL
Type of automation module
remote control
IP rating
IP20
Manufacturer series
EXTA LIFE
Range
350m
Number of channels
2
Related items
RDP-21, ROP-21, ROP-22, SRP-22
Number of buttons
2
Kind of module
wireless
Power supply
  • battery CR2032 3V x1
Gross weight40.48 g
Certificates
EAN code5903669207368
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
P-457/2
2 in TME stock
Net price for quantities from 1 pcs - 35.11 USDGross price for quantities from 1 pcs - 35.11 USD
Net price for quantities from 5 pcs - 32.92 USDGross price for quantities from 5 pcs - 32.92 USD
Net price for quantities from 10 pcs - 30.50 USDGross price for quantities from 10 pcs - 30.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.