+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-457/4

Remote control; IP20; EXTA LIFE; 350m; Ch: 4; No.of butt: 4


Manufacturer: ZAMEL

Manufacturer part number:
P-457/4

Alternative designations: EXL10000008

TME Symbol:
P-457/4

Specification

Manufacturer
ZAMEL
Type of automation module
remote control
IP rating
IP20
Manufacturer series
EXTA LIFE
Range
350m
Number of channels
4
Related items
RDP-21, ROP-21, ROP-22, SRP-22
Number of buttons
4
Kind of module
wireless
Power supply
  • battery CR2032 3V x1
Gross weight38.29 g
Certificates
EAN code5903669207399
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
P-457/4
3 in TME stock
Net price for quantities from 1 pcs - 36.90 USDGross price for quantities from 1 pcs - 36.90 USD
Net price for quantities from 5 pcs - 34.36 USDGross price for quantities from 5 pcs - 34.36 USD
Net price for quantities from 10 pcs - 32.29 USDGross price for quantities from 10 pcs - 32.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.