+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0-04000DN9

Markers; 2.2÷2.8mm; PVC; white; -30÷60°C; leaded; PO; UL94V-0; L: 50m

Manufacturer: PARTEX

Manufacturer part number:
P0-04000DN9
TME Symbol:
P0-04000DN9

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Cable external diameter
2.2...2.8mm
Material
PVC
Colour
white
Operating temperature
-30...60°C
Mechanical mounting
leaded
Manufacturer series
PO
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Length
50m
Gross weight225 g
Certificates
See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
P0-04000DN9
0 in TME stock
Net price for quantities from 1 rol - 118.48 USDGross price for quantities from 1 rol - 118.48 USD
Net price for quantities from 3 rol - 108.56 USDGross price for quantities from 3 rol - 108.56 USD
Net price for quantities from 5 rol - 95.43 USDGross price for quantities from 5 rol - 95.43 USD
No. of rolls (Multiplicity: 1)