+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0109AL 5AA4

Thyristor; 100V; Ifmax: 0.25A; 0.16A; Igt: 1uA; SOT23-3; SMD; Ifsm: 7A

Manufacturer: STMicroelectronics

Manufacturer part number:
P0109AL 5AA4
TME Symbol:
P0109AL5AA4

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.1kV
Max. load current
0.25A
Load current
0.16A
Gate current
1µA
Case
SOT23-3
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
7A
Gross weight0.2 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
P0109AL 5AA4
0 in TME stock
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
Net price for quantities from 6000 pcs - 0.19 USDGross price for quantities from 6000 pcs - 0.19 USD
Net price for quantities from 9000 pcs - 0.19 USDGross price for quantities from 9000 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.18 USDGross price for quantities from 15000 pcs - 0.18 USD
Net price for quantities from 21000 pcs - 0.18 USDGross price for quantities from 21000 pcs - 0.18 USD
Net price for quantities from 30000 pcs - 0.17 USDGross price for quantities from 30000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.