+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0353NL

Inductor: common mode; SMD; 590uH; ±35%; W: 17.02mm; 5.6A; H: 9.91mm


Manufacturer: PULSE

Manufacturer part number:
P0353NL
TME Symbol:
P0353NL

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Inductance
0.59mH
Tolerance
±35%
Width
17.02mm
Max. operating current
5.6A
Height
9.91mm
Impedance
21mΩ
Length
19.56mm
Operating temperature
-40...120°C
Gross weight4.95 g
Certificates
See other products in this category: Inductors PULSE,
*
P0353NL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 30 pcs - 1.40 USDGross price for quantities from 30 pcs - 1.40 USD
Net price for quantities from 60 pcs - 1.32 USDGross price for quantities from 60 pcs - 1.32 USD
Net price for quantities from 120 pcs - 1.25 USDGross price for quantities from 120 pcs - 1.25 USD
Net price for quantities from 150 pcs - 1.22 USDGross price for quantities from 150 pcs - 1.22 USD
Net price for quantities from 270 pcs - 1.17 USDGross price for quantities from 270 pcs - 1.17 USD
Net price for quantities from 330 pcs - 1.15 USDGross price for quantities from 330 pcs - 1.15 USD
Net price for quantities from 510 pcs - 1.09 USDGross price for quantities from 510 pcs - 1.09 USD
Net price for quantities from 1260 pcs - 0.98 USDGross price for quantities from 1260 pcs - 0.98 USD
Net price for quantities from 2520 pcs - 0.88 USDGross price for quantities from 2520 pcs - 0.88 USD
Packaging method by the manufacturer:Tube = 30 pcs