+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P038009CC3SB IP67

LED; RGB; IP65; 140°; Ø38mm; Controller: UCS1904; 24VDC

Manufacturer: IPIXEL LED

Manufacturer part number:
P038009CC3SB IP67
TME Symbol:
P038009CC3SB

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
LED
LED colour
RGB
IP rating
IP65
Viewing angle
140°
Dimensions
Ø38mm
Kind of controller
UCS1904
Operating voltage
24V DC
LEDs' features
programmable
Gross weight27.384 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules IPIXEL LED,
*
P038009CC3SB IP67
20 in TME stock
Net price for quantities from 20 pcs - 1.82 USDGross price for quantities from 20 pcs - 1.82 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs