+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

P0429NLT

Inductor: common mode; SMD; 1210; 810uH; R: 14mΩ; ±35%; 9.7A


Manufacturer: PULSE

Manufacturer part number:
P0429NLT
TME Symbol:
P0429NLT

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Case - inch
1210
Inductance
0.81mH
Resistance
14mΩ
Tolerance
±35%
Dimensions
27.94x25.4x12.7mm
DC supply current
9.7A
Operating temperature
-40...120°C
Gross weight17.531 g
Certificates
See other products in this category: Inductors PULSE,
*
P0429NLT
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 40 pcs - 2.17 USDGross price for quantities from 40 pcs - 2.17 USD
Net price for quantities from 75 pcs - 1.98 USDGross price for quantities from 75 pcs - 1.98 USD
Net price for quantities from 150 pcs - 1.76 USDGross price for quantities from 150 pcs - 1.76 USD
Net price for quantities from 225 pcs - 1.62 USDGross price for quantities from 225 pcs - 1.62 USD
Net price for quantities from 300 pcs - 1.52 USDGross price for quantities from 300 pcs - 1.52 USD
Net price for quantities from 375 pcs - 1.44 USDGross price for quantities from 375 pcs - 1.44 USD
Net price for quantities from 525 pcs - 1.41 USDGross price for quantities from 525 pcs - 1.41 USD
Packaging method by the manufacturer:
Reel = 75 pcs