+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

P0473NLT

Inductor: common mode; SMD; 880uH; ±35%; W: 12.7mm; 1.63A; H: 5.46mm


Manufacturer: PULSE

Manufacturer part number:
P0473NLT
TME Symbol:
P0473NLT

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Inductance
0.88mH
Tolerance
±35%
Width
12.7mm
Max. operating current
1.63A
Height
5.46mm
Impedance
0.11Ω
Length
12.7mm
Operating temperature
-40...120°C
Gross weight0.005 g
Certificates
See other products in this category: Inductors PULSE,
*
P0473NLT
160 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.06 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Packaging method by the manufacturer:
Reel = 500 pcs