+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0720EBLAP

Thyristor: TSS; Urmax: 65V; TO92; THT; 25A; SIDACtor®; UBO: 88V


Manufacturer: LITTELFUSE

Manufacturer part number:
P0720EBLAP
TME Symbol:
P0720EBLAP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
65V
Case
TO92
Mounting
THT
Max. forward impulse current
25A
Technology
SIDACtor®
Breakover voltage
88V
Application
baseband equipment
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P0720EBLAP
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.