+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7094170

Enclosure: multipurpose; X: 75mm; Y: 160mm; Z: 55mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
7094170
TME Symbol:
P081606

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
160mm
Dimension Z
55mm
Manufacturer series
EURONORD
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-0
Gross weight400.3 g
Certificates
EAN code6418074004352

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
7094170
2 in TME stock
Net price for quantities from 1 pcs - 47.56 USDGross price for quantities from 1 pcs - 47.56 USD
Net price for quantities from 8 pcs - 44.46 USDGross price for quantities from 8 pcs - 44.46 USD
Net price for quantities from 12 pcs - 42.49 USDGross price for quantities from 12 pcs - 42.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.