+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7094190

Enclosure: multipurpose; X: 75mm; Y: 190mm; Z: 55mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
7094190
TME Symbol:
P081906

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
190mm
Dimension Z
55mm
Manufacturer series
EURONORD
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-0
Gross weight446.6 g
Certificates
EAN code6418074004369

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
7094190
84 in TME stock
Net price for quantities from 1 pcs - 53.55 USDGross price for quantities from 1 pcs - 53.55 USD
Net price for quantities from 8 pcs - 50.11 USDGross price for quantities from 8 pcs - 50.11 USD
Net price for quantities from 12 pcs - 47.29 USDGross price for quantities from 12 pcs - 47.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.