+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P10320105221-00

Cable; High Speed,USB 2.0; 1m; white; 3.5A

Manufacturer: BASEUS

Manufacturer part number:
P10320105221-00
TME Symbol:
P10320105221-00

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
white
Wire insulation material
elastomer thermoplastic TPE
Max. operating current
3.5A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB B micro plug
  • USB C plug
Gross weight49.13 g
Certificates
EAN code6932172635022
See other products in this category: USB cables and adapters BASEUS,
*
P10320105221-00
21 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 3.97 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 20 pcs - 3.47 USDGross price for quantities from 20 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)