+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P10355702111-B1

Cable; High Speed,USB 2.0; USB C plug,both sides; 1.2m; black

Manufacturer: BASEUS

Manufacturer part number:
P10355702111-B1
TME Symbol:
P10355702111-B1

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1.2m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Power
0.1kW
Maximum current
5A
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight58.17 g
Certificates
See other products in this category: USB cables and adapters BASEUS,
*
P10355702111-B1
35 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 20 pcs - 2.25 USDGross price for quantities from 20 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)